
NKK Switches S2F-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2F-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.