
SPST toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, 17.5mm actuator length. Offers a 20A current rating at 250VAC and 30VDC, with silver contacts and silver plating for enhanced conductivity. Designed for panel mounting with threaded body, this switch provides quick connect termination and an electrical life of 25,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches S301F/U technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S301F/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.