
SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 17.5mm length and chrome finish. This panel-mount switch offers a 20A contact current rating at 125VAC, with a 250VAC maximum voltage rating and 30VDC rated voltage. It provides a 2-position, ON-NONE-ON function with screw termination and a 25,000 cycle electrical life. Operating within a -10°C to 70°C temperature range, this RoHS compliant component is designed for vertical orientation.
NKK Switches S302T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S302T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
