Switch, Standard Size Toggle, Screw Terminals, SPDT, On-none-on
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |