
3PST toggle switch featuring a 25A maximum current rating and 125VAC voltage rating, with a 30VDC rating. Non-illuminated and illuminated options available. Includes a 17.5mm brass, chrome-plated standard round actuator and solder termination. Offers a 25,000 cycle electrical life and operates within a -10°C to 70°C temperature range. Panel mountable with a 33.8mm length and 30mm depth.
NKK Switches S31 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.