
3PDT toggle switch featuring a standard round, brass, chrome-plated bat lever with a 17.5mm actuator length. Offers a 25A contact current rating with silver contacts and solder lug termination. Rated for 250VAC and 30VDC, this non-illuminated, panel-mount switch operates vertically with a 2-position, On-On function. Electrical life is rated at 25,000 cycles, with an operating temperature range of -10°C to 70°C.
NKK Switches S32 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
