
NKK Switches S32-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Box |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S32-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.