NKK Switches S33-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Box |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S33-RO to view detailed technical specifications.
No datasheet is available for this part.