This toggle switch features a silver plated contact plating, a current rating of 25A, and a voltage rating of 250V AC and 30V DC. It is available in a package quantity of 50 and has a termination type of quick connect. The switch is a DPST configuration and is mounted via a bushing. It is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |