
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Offers a 25A contact current rating at 250VAC and 30VDC, with silver contacts and plating. Designed for panel mounting with threaded bushings, this non-illuminated or illuminated switch utilizes quick connect terminations and boasts an electrical life of 25,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches S333F/U technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S300 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S333F/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
