NKK Switches S333R-RO technical specifications.
| Contact Plating | Copper, Silver |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S333R-RO to view detailed technical specifications.
No datasheet is available for this part.