
DPDT toggle switch with ON-MOM function, featuring a 20A max current rating at 250V AC and 30V DC. This non-illuminated switch offers a 2-pole, 2-position configuration with solder termination and a vertical panel mount. It boasts a 17.5mm brass, chrome-plated standard round actuator and a silver/copper contact material with silver plating, providing an electrical life of 25,000 cycles. Operating within a temperature range of -10°C to 70°C, this RoHS compliant component is designed for reliable electromechanical switching applications.
NKK Switches S335 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
