
DPDT toggle switch with a standard round, chrome-plated brass lever, 17.5mm actuator length. Features quick connect termination and silver contacts with silver plating. Rated for 20A at 250VAC (also 125VAC) and 30VDC, with an electrical life of 25,000 cycles. Designed for panel mounting with threads, operating between -10°C and 70°C. RoHS compliant.
NKK Switches S335F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S335F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
