This toggle switch features a current rating of 20A and a voltage rating of 250V AC, with a DC rated voltage of 30V. It has a silver plated contact plating and a quick connect termination. The switch is lead free and has a DPDT throw configuration.
NKK Switches S335F-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S335F-RO to view detailed technical specifications.
No datasheet is available for this part.