This toggle switch features silver contact material and copper/silver plating, with a maximum current rating of 25A and a maximum voltage rating of 30V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is lead free and has a solder termination, with a package quantity of 25 units. It is designed for use in bushing mount applications.
NKK Switches S33T-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S33T-RO to view detailed technical specifications.
No datasheet is available for this part.