
3PDT toggle switch featuring a standard round, brass chrome-plated bat lever actuator with a 17.5mm length. Offers solder lug termination and a panel mount design with threads. Rated for 15A at 250VAC and 30VDC, with a 20A max current rating. Provides 25,000 electrical cycles and operates within a -10°C to 70°C temperature range. Non-illuminated and illuminated options available.
NKK Switches S39 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
