
SPDT toggle switch with On-Off-On circuit configuration. Features a 15A AC / 20A DC current rating and 125V AC / 30V DC voltage rating. Panel mountable with a 12.50mm diameter cutout and M12 x 1 threaded bushing. Includes a 17.50mm standard round brass, chrome-plated actuator and solder lug terminations. Non-illuminated, with silver contacts and silver plating.
NKK Switches S3A technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.