The S3AL-RO toggle switch from NKK Switches features a current rating of 20A, a DC rated voltage of 30V, and an AC voltage rating of 250V. It has a silver contact plating and is lead free. The switch is packaged in a quantity of 20 and has a package case size of 125. It is designed for bushing mount and has a vertical orientation.
NKK Switches S3AL-RO technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S3AL-RO to view detailed technical specifications.
No datasheet is available for this part.