This SPDT toggle switch features a sealed design with a round lever actuator and solder lug termination. It is rated for 20A at 30VDC and 250VAC, with an electrical life of 25,000 cycles. The switch is suitable for operation between -30°C and 70°C, making it a reliable choice for a variety of applications.
NKK Switches S3AWB technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NKK Switches S3AWB to view detailed technical specifications.
No datasheet is available for this part.