
SPDT toggle switch with a 15A at 125VAC rating, featuring a 3-position On-Off-On function. Offers a 20A max current rating and 250VAC/30VDC max voltage ratings. Includes a 17.5mm brass, chrome-plated standard round actuator and quick connect terminations. Designed for panel mounting with a vertical orientation, this non-illuminated switch has a 25,000 cycle electrical life and is RoHS compliant.
NKK Switches S3F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
