The S41/C toggle switch features a standard round actuator with a brass and chrome construction, suitable for 20A current ratings and 125V AC voltage ratings. It has a non-illuminated design and a panel mount with threads, allowing for secure installation. The switch operates within a temperature range of -10°C to 70°C and has a life expectancy of 25,000 cycles. It is available in bulk packaging and is suitable for on-off applications.
NKK Switches S41/C technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.