Switch Toggle ON None OFF 4PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK Switches S41/CUL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41/CUL to view detailed technical specifications.
No datasheet is available for this part.