
Standard size toggle switch featuring 4PST (4 Pole Single Throw) configuration with On-Off circuit functionality. Delivers a robust 25A (AC) and 20A (DC) current rating, with AC voltage rating of 125V and DC voltage rating of 30V. Equipped with a standard round brass, chrome-plated actuator measuring 17.5mm in length and quick connect terminations (0.250" / 6.3mm). Designed for panel mounting with a 12.50mm diameter circular cutout and M12 x 1 bushing thread. Offers an electrical life of 25,000 cycles and is RoHS compliant.
NKK Switches S41F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
