
The S42-RO toggle switch features silver contact material and copper/silver plating. It has a maximum current rating of 25A and a maximum voltage rating of 30V DC. The switch operates within a temperature range of -10°C to 70°C and is available in a package quantity of 25. The termination type is solder, and the throw configuration is 4PDT/DPDT.
NKK Switches S42-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Depth | 36.5mm |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | 4PDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S42-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.