NKK Switches S425-RO technical specifications.
| Contact Plating | Copper, Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches S425-RO to view detailed technical specifications.
No datasheet is available for this part.