
DPDT toggle switch featuring a locking lever actuator for secure positioning. Offers a 20A at 250VAC and 30VDC rating with silver contacts and solder lug termination. Designed for panel mounting with threads, this non-illuminated switch operates within a -10°C to 70°C temperature range and boasts IP67, waterproof, and dust-tight ratings. Electrical life is rated at 25,000 cycles.
NKK Switches S6AL technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S6AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
