DPDT toggle switch featuring a round brass lever with a 22mm actuator length. Offers screw termination and panel mounting with threads. Rated for 50A at 250VAC and 30VDC, with an electrical life of 25,000 cycles. Contact material is silver with silver plating. Non-illuminated and illuminated options available.
NKK Switches S732 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 38mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S732 to view detailed technical specifications.
No datasheet is available for this part.