The S7A-RO is a DPDT toggle switch with a current rating of 20A and a voltage rating of 250V AC. It features silver plated contacts and is lead free. The switch is designed for bushing mount and has a termination of solder. It is available in a package quantity of 50.
NKK Switches S7A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S7A-RO to view detailed technical specifications.
No datasheet is available for this part.