
DPST toggle switch featuring a 30A contact current rating and 250VAC/125VDC voltage rating. This non-illuminated, panel-mount switch offers screw termination and a vertical orientation with a 22mm brass, chrome-plated round lever. Rated for 25,000 electrical cycles, it operates within a -10°C to 70°C temperature range and is RoHS compliant.
NKK Switches S821 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821 to view detailed technical specifications.
No datasheet is available for this part.
