The NKK Switches S821/328 is a standard round toggle switch with a brass and chrome actuator, rated for 30A and 125V AC, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a non-illuminated actuator and a screw termination, with a DPST throw configuration. This switch has an electrical life of 25000 cycles and is available in a bulk packaging option.
NKK Switches S821/328 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821/328 to view detailed technical specifications.
No datasheet is available for this part.