NKK Switches S821/CUL technical specifications.
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821/CUL to view detailed technical specifications.
No datasheet is available for this part.