
This toggle switch features a 30A current rating and a DC rated voltage of 30V. It has a silver contact material with copper and silver plating, and is designed for use in illuminated applications. The switch has a screw termination and a vertical orientation, and is part of the S series from NKK Switches.
NKK Switches S821-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
