
DPST toggle switch featuring a round, chrome-plated brass lever and screw terminal connections. Rated for 30A at 250VAC and 30VDC, with a panel mount design and threaded body. Offers a 22mm actuator length and an electrical life of 25,000 cycles. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
NKK Switches S821/U technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
