DPST toggle switch featuring a flat, chrome-plated brass lever and screw lug termination. Rated for 30A at 250VDC, this non-illuminated, panel-mount switch offers a robust 10,000 cycle electrical life. Its silver contacts ensure reliable performance within an operating temperature range of -10°C to 70°C.
NKK Switches S821D technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
