This toggle switch features a current rating of 30A and a voltage rating of 250V AC. It has a copper and silver plating on the contact and is lead free. The switch is illuminated and has a DPST throw configuration. It is terminated with a screw and has a DC rated voltage of 30V.
NKK Switches S821D-RO technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821D-RO to view detailed technical specifications.
No datasheet is available for this part.