This 27mm DPST toggle switch features a brass and chrome actuator and is rated for 10000 electrical cycles. It has a non-illuminated design and is suitable for panel mounting with screw termination. The switch operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
NKK Switches S821D/U technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S821D/U to view detailed technical specifications.
No datasheet is available for this part.