
DPDT toggle switch featuring a 30A, 250VAC/125VDC contact rating with silver contacts and plating. This non-illuminated, panel-mount switch has a 22mm brass, chrome-plated round lever and screw terminals. Operating between -10°C and 70°C, it offers 25,000 electrical cycles and a 2-position, ON-ON function.
NKK Switches S822 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
