This standard round toggle switch features a 22mm actuator made from brass and chrome, with a non-illuminated design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 30V DC and 125V AC, with an electrical life of 25,000 cycles. It is designed for panel mounting and is available in bulk packaging.
NKK Switches S822/328 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822/328 to view detailed technical specifications.
No datasheet is available for this part.