This toggle switch features silver contacts with copper and silver plating, a 30A current rating, and a 250V AC voltage rating. It is designed with a DPDT throw configuration and is terminated with a screw. The switch is lead free and has a vertical orientation. It is suitable for use in a variety of applications where a high current rating and reliable switching are required.
NKK Switches S822-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822-RO to view detailed technical specifications.
No datasheet is available for this part.