The S822/U-RO toggle switch from NKK Switches features a DPDT throw configuration and a current rating of 30A. It has a voltage rating of 250V AC and 30V DC, with a nickel plating for corrosion resistance. The switch is designed for bushing mount applications and is available in a package quantity of 20. It is suitable for use in a variety of electromechanical applications.
NKK Switches S822/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822/U-RO to view detailed technical specifications.
No datasheet is available for this part.