
DPDT toggle switch with a 30A current rating and 30V DC rating. Features silver contacts and plating, a brass chrome-plated actuator measuring 27mm, and screw termination. This non-illuminated, panel-mount switch offers an electrical life of 10,000 cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches S822D technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
