NKK Switches S822D/C technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S822D/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.