DPDT toggle switch with a 30A max current rating and 125V AC/30V DC voltage rating. Features a non-illuminated, standard round brass actuator with chrome plating and screw termination. Offers 2 poles and 3 positions with an On-Off-On function. Designed for panel mounting with a vertical orientation and a 22mm actuator length.
NKK Switches S823 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Height | 34mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
