This DPDT toggle switch features a 22mm standard round actuator made of brass and chrome, with a nickel-plated contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is lead-free and compliant with standard packaging. It has a high electrical life of 25,000 cycles and is available in both non-illuminated and illuminated versions.
NKK Switches S823/328 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Nickel |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S823/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
