This toggle switch features a standard round actuator made of brass and chrome, with a nickel-plated contact. It has a current rating of 30A and a voltage rating of 125V AC. The switch is rated for 25,000 electrical cycles and has a maximum operating temperature of 70°C. It is available in a non-illuminated and illuminated version, and is packaged in bulk. The switch is RoHS compliant and has a minimum operating temperature of -10°C.
NKK Switches S823/U technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S823/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
