The S823D-RO toggle switch from NKK Switches features a copper and silver contact plating, with a current rating of 30A and a voltage rating of 250V AC and 30V DC. It has a DPDT throw configuration and is terminated with a screw. The switch is available in a package quantity of 15 and is designed for bushing mount applications.
NKK Switches S823D-RO technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Mount | Bushing |
| Package Quantity | 15 |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S823D-RO to view detailed technical specifications.
No datasheet is available for this part.