The S831/328 toggle switch from NKK Switches is a standard round actuator with a brass and chrome construction, rated for 30A and 125V AC, with a DC rated voltage of 30V. It has a non-illuminated actuator and a screw termination, with a 3PST throw configuration. The switch has a panel mount and is available in bulk packaging. It is designed to operate within a temperature range of -30°C to 70°C and has an electrical life of 25000 cycles.
NKK Switches S831/328 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S831/328 to view detailed technical specifications.
No datasheet is available for this part.