The S831/UC toggle switch features a standard round actuator made of brass and chrome, with a current rating of 30A and a voltage rating of 125V AC or 30V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is designed for panel mount with threads and is RoHS compliant. It has a three-position, single-pole, single-throw configuration and is suitable for on-off applications.
NKK Switches S831/UC technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S831/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.