
3-pole, single-throw (3PST) toggle switch featuring a flat, brass and chrome plated lever with a 27mm actuator length. Rated for 30A at 250VDC and 250VAC, with silver contacts and nickel/silver plating. Offers a panel mount design with threaded body and screw termination, providing 10,000 electrical cycles and 10,000 hours of operational life. Operating temperature range from -10°C to 70°C, with a 42mm length and 43mm depth.
NKK Switches S831D technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Nickel, Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 42mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S831D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
