The S831D-RO toggle switch from NKK Switches features a current rating of 30A and a voltage rating of 250V AC. It is also rated for 30V DC and is lead free. The switch is designed for bushing mount and has a 3PST throw configuration.
NKK Switches S831D-RO technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches S831D-RO to view detailed technical specifications.
No datasheet is available for this part.